SN74LV6T06PWREP

Texas Instruments
595-SN74LV6T06PWREP
SN74LV6T06PWREP

Mfr.:

Description:
Buffers & Line Drivers BD9 SPIN EP SN74LV6T 06PWREP A 595-V62/2 A 595-V62/24620-01XE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,922

Stock:
8,922 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹652.26 ₹652.26
₹503.17 ₹5,031.70
₹465.90 ₹11,647.50
₹424.90 ₹42,490.00
₹408.13 ₹1,02,032.50
₹396.02 ₹1,98,010.00
₹391.36 ₹3,91,360.00
Full Reel (Order in multiples of 3000)
₹384.83 ₹11,54,490.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
6 Input
6 Output
Inverting
TSSOP-14
- 8 mA
8 mA
2 uA
1.6 V
5.5 V
20 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 150 Mb/s
Logic Type: CMOS
Number of Channels: 6 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.1 ns
Series: SN74LV6T06
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: V62/24620-01XE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

SN74LV6T06/SN74LV6T06-Q1 Hex Open-Drain Inverter

Texas Instruments SN74LV6T06/SN74LV6T06-Q1 Hex Open-Drain Inverters contain six independent inverters with open-drain outputs. Each inverter performs the Boolean function Y = A in positive logic. The input is designed with a lower threshold circuit to support up translation for lower voltage CMOS inputs (for example, 1.2V input to 1.8V output or 1.8V input to 3.3V output). In addition, the 5V tolerant input pins on the Texas Instruments SN74LV6T06/SN74LV6T06-Q1 enable down translation (for example, 3.3V to 2.5V output). The SN74LV6T06-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The SN74LV6T06-Q1 devices are AEC-Q100 qualified for automotive applications.