SN74LV86APW

595-SN74LV86APW
SN74LV86APW

Mfr.:

Description:
Logic Gates Quadruple 2-Input Exclusive-OR Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,556

Stock:
11,556 Can Dispatch Immediately
Quantities greater than 11556 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹100.63 ₹100.63
₹72.31 ₹723.10
₹65.13 ₹1,628.25
₹57.21 ₹5,148.90
₹53.49 ₹14,442.30
₹51.25 ₹27,675.00
₹49.57 ₹53,535.60
₹47.43 ₹1,19,523.60
₹46.22 ₹2,32,948.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹37.27
Min:
1

Similar Product

Texas Instruments SN74LV86APWR
Texas Instruments
Logic Gates Quad 2 Input A 595-S N74LV86APW A 595-SN A 595-SN74LV86APW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
LV
8 Input
TSSOP-14
4 Output
12 mA
- 12 mA
8 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input Exclusive-OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LV86A
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.