SN74LV8T164MPWREP

Texas Instruments
595-74LV8T164MPWREP
SN74LV8T164MPWREP

Mfr.:

Description:
Counter Shift Registers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,911

Stock:
2,911 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹235.75 ₹235.75
₹175.18 ₹1,751.80
₹159.34 ₹3,983.50
Full Reel (Order in multiples of 3000)
₹159.34 ₹4,78,020.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Shift Registers
Parallel to Serial
8 Circuit
8 bit
TSSOP-14
CMOS
4 Input
40.1 ns
1.8 V
5.5 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: Serial
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Number of Output Lines: 9 Output
Operating Supply Voltage: 1.8 V to 5.5 V
Product: Serial Shift Registers
Product Type: Counter Shift Registers
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV8T164/SN74LV8T164-Q1 Shift Register

Texas Instruments SN74LV8T164/SN74LV8T164-Q1 Parallel-Load Shift Register contains an 8-bit shift register with asynchronous clear (CLR) input and AND-gated serial inputs. The gated serial (A and B) inputs permit complete control over incoming data. A low at either input inhibits new data entry and resets the first flip-flop to the low level at the next clock (CLK) pulse. A high-level input enables the other input, determining the first flip-flop's state. The data at the serial inputs can be changed while CLK is low or high, provided the minimum set-up time requirements are met. Clocking occurs on the low-to-high-level transition of CLK.