SN74LV8T165PWR

Texas Instruments
595-SN74LV8T165PWR
SN74LV8T165PWR

Mfr.:

Description:
Counter Shift Registers GATORADE BD10 CORE 1 LV8T165 COMM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,795

Stock:
2,795 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81.07 ₹81.07
₹58.24 ₹582.40
₹52.55 ₹1,313.75
₹46.12 ₹4,612.00
₹43.14 ₹10,785.00
₹41.28 ₹20,640.00
₹39.79 ₹39,790.00
₹37.83 ₹1,13,490.00
₹36.90 ₹2,21,400.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Up/Down
8 bit
TSSOP-16
LV
CMOS
12 Input
1.65 V
5.5 V
- 40 C
+ 125 C
Brand: Texas Instruments
Features: Latching Logic with known power-up State
High Level Output Current: 8 mA
Input Type: CMOS
Low Level Output Current: - 8 mA
Mounting Style: SMD/SMT
Number of Output Lines: 2 Output
Operating Supply Voltage: 1.65 V to 5.5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74LV8T165
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV8T165/SN74LV8T165-Q1 8-Bit Shift Registers

Texas Instruments SN74LV8T165/SN74LV8T165-Q1 Parallel-Load 8-Bit Shift Registers are parallel- or serial-in, serial-out 8-bit shift registers. These devices have two modes of operation: load data and shift data, which are controlled by the SH/LD input. The output level supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels and references the supply voltage (VCC).