SN74LV8T373MPWREP

Texas Instruments
595-SN74LV8T373MPWRE
SN74LV8T373MPWREP

Mfr.:

Description:
Latches Enhanced product oct al transparent D-ty

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹245.06 ₹245.06
₹182.63 ₹1,826.30
₹167.72 ₹4,193.00
₹150.02 ₹15,002.00
₹142.57 ₹35,642.50
₹138.84 ₹1,38,840.00
Full Reel (Order in multiples of 3000)
₹131.38 ₹3,94,140.00
₹124.86 ₹7,49,160.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type
LV
8 Circuit
TSSOP-20
Non-Inverting
1.65 V
5.5 V
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 10 uA
Product Type: Latches
Series: SN74LV8T373
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV8T373-EP Octal Transparent D-Type Latch

Texas Instruments SN74LV8T373-EP Octal Transparent D-Type Latch is designed for 2V to 5.5V VCC operation. The input is designed with a reduced threshold circuit to support up translation when the supply voltage is larger than the input voltage. The 5V tolerant input pins also enable down translation when the input voltage is larger than the supply voltage. The output level always references the supply voltage (VCC) and supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels. The Texas Instruments SN74LV8T373-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.

SN74LV8T373/Q1 Translating D-Type Flip-Flops

Texas Instruments SN74LV8T373/SN74LV8T373-Q1 Translating Octal D-Type Flip-Flops include eight D-type latches with all channels sharing a Latch Enable (LE) input and Output Enable (OE) input. The input circuit uses a reduced threshold design to enable voltage level up-translation when the supply voltage (VCC) is higher than the input voltage. The output is always referenced to VCC, supporting CMOS logic levels of 1.8V, 2.5V, 3.3V, and 5V. The SN74LV8T373/SN74LV8T373-Q1 flip-flops operate at a 1.65V to 5.5V wide supply voltage range, 5.5V-tolerant input pins, and support standard function pinout. These flip-flops are available in a wettable flank QFN package with Latch-up performance exceeding 250mA per JESD 17. The SN74LV8T373-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include parallel data storage and a digital bus buffer.