SN74LV8T540PWR

Texas Instruments
595-SN74LV8T540PWR
SN74LV8T540PWR

Mfr.:

Description:
Buffers & Line Drivers Eight-bit fixed-dire ction level transla

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,576

Stock:
1,576 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹57.77 ₹57.77
₹40.72 ₹407.20
₹36.53 ₹913.25
₹31.87 ₹3,187.00
₹29.63 ₹7,407.50
₹28.33 ₹14,165.00
₹27.21 ₹27,210.00
Full Reel (Order in multiples of 2000)
₹25.81 ₹51,620.00
₹25.25 ₹1,01,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVxT
8 Input
8 Output
Inverting
TSSOP-20
- 8 mA
8 mA
1.65 V
5.5 V
200 nA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 150 Mb/s
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 13.6 ns
Series: SN74LV8T540
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV8T540/-Q1 Octal Inverting Buffer/Drivers

Texas Instruments SN74LV8T540/-Q1 Octal Inverting Buffer/Drivers feature eight inverters with 3-state outputs. The device offers a 540 function with the same capabilities as the 240 function, but with a flow-through pinout. The active-low output enable pins (OE1 and OE2) control all eight channels and must both be low for the outputs to be active. The input is developed with a reduced-threshold circuit to support up translation when the supply voltage is greater than the input voltage. Furthermore, the 5V-tolerant input pins allow down-translation when the input voltage exceeds the supply voltage. The output level is always referenced to the supply voltage (VCC) and supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels.