SN74LV8T541MPWREP

Texas Instruments
595-74LV8T541MPWREP
SN74LV8T541MPWREP

Mfr.:

Description:
Buffers & Line Drivers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,810

Stock:
2,810 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹235.75 ₹235.75
₹175.18 ₹1,751.80
₹159.34 ₹3,983.50
Full Reel (Order in multiples of 3000)
₹159.34 ₹4,78,020.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVT
8 Input
8 Output
TSSOP-20
- 24 mA
24 mA
1.8 V
5.5 V
20 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 150 Mb/s
Development Kit: 14-24-LOGIC-EVM
Interface Type: GPIO, SPI
Logic Type: CMOS
Number of Channels: 8 Channel
Operating Temperature Range: - 55 C to + 125 C
Output Type: 3-State, CMOS, Push-Pull
Product Type: Buffers & Line Drivers
Propagation Delay Time: 35.1 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV8T541-EP Octal Buffers/Line Drivers

Texas Instruments SN74LV8T541-EP Octal Buffers/Line Drivers contain eight buffers with 3-state outputs. The active low output enable pins (OE1 and OE2) are configured so that both must be low for the outputs to be active and control all eight channels. When the outputs are enabled, the outputs are actively driven low or high. When the outputs are disabled, the outputs are set into the high-impedance state. The output level supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels and references the supply voltage (VCC).