SN74LVC02ADBR

Texas Instruments
595-SN74LVC02ADBR
SN74LVC02ADBR

Mfr.:

Description:
Logic Gates Quad 2-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,752

Stock:
1,752
Can Dispatch Immediately
On Order:
2,000
Expected 12-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹35.41 ₹35.41
₹24.79 ₹247.90
₹22.08 ₹552.00
₹19.01 ₹1,901.00
₹17.61 ₹4,402.50
₹16.77 ₹8,385.00
₹16.03 ₹16,030.00
Full Reel (Order in multiples of 2000)
₹15.19 ₹30,380.00
₹15.00 ₹60,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
LVC
8 Input
SSOP-14
4 Output
24 mA
- 24 mA
4.4 ns
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC02A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 121.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC02A/SN74LVC02A-Q1 4-Ch 2-Input NOR Gates

Texas Instruments SN74LVC02A/SN74LVC02A-Q1 4-Channel 2-Input NOR Gates have inputs that can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment. In positive logic, the device performs the Boolean function Y = A + B or Y = A • B. The Texas Instruments SN74LVC02A-Q1 devices are AEC-Q100 qualified for automotive applications.