SN74LVC07AQPWRG4Q1

Texas Instruments
595-74LVC07AQPWRG4Q1
SN74LVC07AQPWRG4Q1

Mfr.:

Description:
Buffers & Line Drivers Hex Bfr/Drvr A 595-S N74LVC07AQPWRQ1 A 5 A 595-SN74LVC07AQPWRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,669

Stock:
1,669 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹63.36 ₹63.36
₹44.63 ₹446.30
₹40.07 ₹1,001.75
₹35.04 ₹3,504.00
₹33.73 ₹8,432.50
₹32.24 ₹16,120.00
₹31.31 ₹31,310.00
Full Reel (Order in multiples of 2000)
₹28.98 ₹57,960.00
₹28.14 ₹1,12,560.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹49.39
Min:
1

Similar Product

Texas Instruments SN74LVC07AQPWRQ1
Texas Instruments
Buffers & Line Drivers Auto Cat Hex Buffer Driver A 595-74LVC07 A 595-74LVC07AQPWRG4Q1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
6 Input
6 Output
Non-Inverting
TSSOP-14
24 mA
10 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 6 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3 ns at 2.7 V, 2.9 ns at 3.3 V
Series: SN74LVC07A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.