SN74LVC08ADR

Texas Instruments
595-SN74LVC08ADR
SN74LVC08ADR

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-S N74LVC08AD A 595-SN A 595-SN74LVC08AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,444

Stock:
2,444
Can Dispatch Immediately
On Order:
7,500
Expected 28-05-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹37.27 ₹37.27
₹25.72 ₹257.20
₹22.92 ₹573.00
₹19.85 ₹1,985.00
₹18.36 ₹4,590.00
₹17.52 ₹8,760.00
₹16.77 ₹16,770.00
Full Reel (Order in multiples of 2500)
₹15.93 ₹39,825.00
₹15.47 ₹77,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹88.52
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹151.88
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹56.84
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹91.32
Min:
1

Similar Product

Texas Instruments SN74LVC08AD
Texas Instruments
Logic Gates Quad 2-Input A 595-S N74LVC08ADT A 595-S A 595-SN74LVC08ADT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
LVC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
4.1 ns
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC08A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LVC08A/SN74LVC08A-Q1 Quad 2-Input Pos-AND Gate

Texas Instruments SN74LVC08A/SN74LVC08A-Q1 Quad 2-Input Positive-AND Gate is designed for 1.65V to 3.6V VCC operation. The SN74LVC08A/SN74LVC08A-Q1 devices perform the Boolean function Y = A • B or Y = A + B in positive logic. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment. The Texas Instruments SN74LVC08A-Q1 devices are AEC-Q100 qualified for automotive applications.