SN74LVC125ADR

Texas Instruments
595-SN74LVC125ADR
SN74LVC125ADR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74LVC125AD A A 595-SN74LVC125AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,089

Stock:
2,089
Can Dispatch Immediately
On Order:
10,000
Expected 02-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹49.39 ₹49.39
₹33.92 ₹339.20
₹30.28 ₹757.00
₹26.28 ₹2,628.00
₹24.41 ₹6,102.50
₹23.30 ₹11,650.00
₹22.36 ₹22,360.00
Full Reel (Order in multiples of 2500)
₹20.59 ₹51,475.00
₹20.03 ₹1,00,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹93.18
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹99.70
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹61.50
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹95.04
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹99.70
Min:
1

Similar Product

Texas Instruments SN74LVC125AD
Texas Instruments
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74LVC125ADT A A 595-SN74LVC125ADT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
4 Input
3 Output
Non-Inverting
SOIC-14
- 24 mA
24 mA
1 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.3 ns at 2.7 V, 4.6 ns at 3.3 V
Series: SN74LVC125A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC125A/SN74LVC125A-Q1 Quad Bus Buffer Gate

Texas Instruments SN74LVC125A/SN74LVC125A-Q1 Quadruple Bus Buffer Gate has independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. The OE should be tied to VCC through a pullup resistor to ensure the high-impedance state during power up or down. The current-sinking capability of the driver determines the minimum value of the resistor. Each of the inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as a translator in a mixed 3.3V/5V system environment. This quadruple bus buffer gate is designed for 1.65V to 3.6V VCC operation. The Texas Instruments SN74LVC125A-Q1 devices are AEC-Q100 qualified for automotive applications and the SN74LVC125A-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.