SN74LVC14ADGVR

Texas Instruments
595-SN74LVC14ADGVR
SN74LVC14ADGVR

Mfr.:

Description:
Inverters Hex Schmitt-Trigger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,942

Stock:
3,942 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹38.20 ₹38.20
₹26.93 ₹269.30
₹24.04 ₹601.00
₹20.78 ₹2,078.00
₹19.29 ₹4,822.50
₹18.36 ₹9,180.00
₹17.61 ₹17,610.00
Full Reel (Order in multiples of 2000)
₹16.87 ₹33,740.00
₹16.31 ₹65,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
Reel
Cut Tape
MouseReel
SN74LVC14A
- 40 C
+ 125 C
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: Schmitt Trigger
Logic Family: LVC
Logic Type: CMOS
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Number of Circuits: 6 Circuit
Output Type: CMOS
Package/Case: TVSOP-14
Product Type: Inverters
Propagation Delay Time: 6.4 ns
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Unit Weight: 41.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.