SN74LVC157ADBR

Texas Instruments
595-SN74LVC157ADBR
SN74LVC157ADBR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad Data

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,065

Stock:
2,065 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹66.16 ₹66.16
₹47.34 ₹473.40
₹42.49 ₹1,062.25
₹37.18 ₹3,718.00
₹34.66 ₹8,665.00
₹33.17 ₹16,585.00
₹32.89 ₹32,890.00
Full Reel (Order in multiples of 2000)
₹32.52 ₹65,040.00
₹30.66 ₹1,22,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
LVC
2 Input
1 Output
SSOP-16
4 bit
7 ns
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Data Selectors/Multiplexers
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 200 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LVC157A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 128.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC157A/SN74LVC157A-Q1 Data Multiplexers

Texas Instruments SN74LVC157A/SN74LVC157A-Q1 Data Selectors/Multiplexers are 2-line to 1-line devices with four channels. These digital data selectors/multiplexers feature <0.8V typical VOLP (output ground bounce) at VCC=3.3V, TA=25°C and >2V typical VOHV (output VOH undershoot) at VCC=3.3V, TA=25°C. The SN74LVC157A-Q1 data selectors/multiplexers are qualified for automotive applications and are designed to operate within the 2.7VCC to 3.6VCC voltage range.