SN74LVC158APWR

Texas Instruments
595-SN74LVC158APWR
SN74LVC158APWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quadruple 2-line to 1-line data selector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29.82 ₹29.82
₹20.31 ₹203.10
₹18.08 ₹452.00
₹15.56 ₹1,556.00
₹14.35 ₹3,587.50
₹13.60 ₹6,800.00
₹13.05 ₹13,050.00
Full Reel (Order in multiples of 3000)
₹12.21 ₹36,630.00
₹11.83 ₹70,980.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Digital Multiplexers
LVC
8 Input
4 Output
TSSOP-16
6.4 ns
1.1 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 500 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LVC158A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC158A Quad 2-to-1 Line Data Selector/Mux

Texas Instruments SN74LVC158A Quad 2-to-1 Line Data Selector/Multiplexer contains four 2-to-1 digital multiplexers with inverted outputs. The strobe (G) input enables all outputs when low and forces all outputs high when high. The select (A/B) input of the Texas Instruments SN74LVC158A chooses the data source for all channels, with the low state indicating the A data source and the high state indicating the B data source.