SN74LVC16374ADLR

Texas Instruments
595-SN74LVC16374ADLR
SN74LVC16374ADLR

Mfr.:

Description:
Flip-Flops Tri-State 16bit A 59 5-SN74LVC16374ADL A A 595-SN74LVC16374ADL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 783

Stock:
783 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹145.36 ₹145.36
₹106.23 ₹1,062.30
₹96.91 ₹2,422.75
₹85.45 ₹8,545.00
₹80.23 ₹20,057.50
₹77.71 ₹38,855.00
Full Reel (Order in multiples of 1000)
₹72.12 ₹72,120.00
₹69.05 ₹1,38,100.00
₹67.93 ₹3,39,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹163.07
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹168.66
Min:
1

Similar Product

Texas Instruments SN74LVC16374ADL
Texas Instruments
Flip-Flops 16-Bit Edg-Trig D-Ty F-F W/3-State Otpt A 595-SN74LVC16374ADLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
LVC
1 Circuit
3-State
SSOP-48
CMOS, TTL
Non-Inverting
4.9 ns
- 24 mA
24 mA
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74LVC16374A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.