SN74LVC166ABQBR

Texas Instruments
595-SN74LVC166ABQBR
SN74LVC166ABQBR

Mfr.:

Description:
Counter Shift Registers 1.1V to 3.6V 8-bit p arallel-load shift

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,620

Stock:
2,620 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹128.47 ₹128.47
₹78.52 ₹785.20
₹66.03 ₹1,650.75
₹50.04 ₹5,004.00
₹43.30 ₹10,825.00
₹38.00 ₹19,000.00
₹34.14 ₹34,140.00
Full Reel (Order in multiples of 3000)
₹26.50 ₹79,500.00
₹25.78 ₹1,54,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
8 bit
WQFN-16
LVC
13 Input
Serial
11.2 ns
1.1 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: Parallel
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Number of Output Lines: 1 Output
Operating Supply Voltage: 1.1 V to 3.6 V
Product: Counter Shift Registers
Product Type: Counter Shift Registers
Series: SN74LVC166A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

SN74LVC166A 8-Bit Parallel-Load Shift Register

Texas Instruments SN74LVC166A 8-Bit Parallel-Load Shift Register contains one 8-bit parallel-load shift register. Data is loaded synchronously using the shift or load (SH/LD) select and clock (CLK) inputs. The Texas Instruments SN74LVC166A includes a serial (SER) input to allow for daisy chaining and an asynchronous clear (CLR) input.