SN74LVC1G123YZPR

Texas Instruments
595-SN74LVC1G123YZPR
SN74LVC1G123YZPR

Mfr.:

Description:
Monostable Multi-vibrator SNGL Retriggerable M ono Multivibrator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,769

Stock:
1,769
Can Dispatch Immediately
On Order:
9,000
Expected 06-08-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹139.77 ₹139.77
₹102.50 ₹1,025.00
₹92.43 ₹2,310.75
₹82.09 ₹8,209.00
₹77.15 ₹19,287.50
₹75.57 ₹37,785.00
Full Reel (Order in multiples of 3000)
₹68.58 ₹2,05,740.00
₹67.09 ₹4,02,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
LVC
1 Element
18.6 ns
DSBGA-8
20 uA
1.65 V
5.5 V
32 mA
- 32 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Product Type: Monostable Multivibrator
Series: SN74LVC1G123
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 2.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.