SN74LVC1G139DCUT

Texas Instruments
595-SN74LVC1G139DCUT
SN74LVC1G139DCUT

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 2 Ln to 4 Ln Decoder A 595-SN74LVC1G139D A 595-SN74LVC1G139DCUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133
Can Dispatch Immediately
On Order:
500
Expected 15-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹97.84 ₹97.84
₹70.54 ₹705.40
₹63.74 ₹1,593.50
₹56.19 ₹5,619.00
Full Reel (Order in multiples of 250)
₹52.55 ₹13,137.50
₹49.29 ₹24,645.00
₹47.43 ₹47,430.00
₹46.68 ₹1,16,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹47.52
Min:
1

Similar Product

Texas Instruments SN74LVC1G139DCUR
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 2Lineto4LineDecoder A 595-SN74LVC1G139DC A 595-SN74LVC1G139DCUT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
LVC
2 Input
4 Output
VSSOP-8
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LVC1G139
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.