SN74LVC1G16DBVR

Texas Instruments
595-SN74LVC1G16DBVR
SN74LVC1G16DBVR

Mfr.:

Description:
Buffers & Line Drivers One-channel 1.65V-to -5.5V inverter with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,065

Stock:
10,065 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 600
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹9.32 ₹9.32
₹6.43 ₹64.30
₹5.68 ₹142.00
₹4.75 ₹475.00
₹4.38 ₹1,095.00
₹4.10 ₹2,050.00
Full Reel (Order in multiples of 3000)
₹4.10 ₹12,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
74LVC
1 Input
1 Output
Inverting
SOT-23-5
- 32 mA
32 mA
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 1 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Series: SN74LVC1G16
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LVC1G16/SN74LVC1G16-Q1 Inverting Buffers

Texas Instruments SN74LVC1G16/SN74LVC1G16-Q1 Inverting Buffers offer a Schmitt-Trigger input and an open-drain output. These buffers operate at a voltage range of 1.65V to 5.5V with 5.5V-tolerant input pins. The SN74LVC1G16 inverting buffer supports standard pinouts and exceeds the latch-up performance of 100mA per JESD 17.