SN74LVC1G175DBVR

Texas Instruments
595-SN74LVC1G175DBVR
SN74LVC1G175DBVR

Mfr.:

Description:
Flip-Flops Sngl DType Flip Flop A 595-SN74LVC1G175D A 595-SN74LVC1G175DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,762

Stock:
21,762
Can Dispatch Immediately
On Order:
35,750
Expected 02-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹18.64 ₹18.64
₹12.39 ₹123.90
₹11.00 ₹275.00
₹9.32 ₹932.00
₹8.57 ₹2,142.50
₹8.11 ₹4,055.00
₹7.73 ₹7,730.00
Full Reel (Order in multiples of 3000)
₹7.17 ₹21,510.00
₹6.99 ₹41,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹75.48
Min:
1

Similar Product

Texas Instruments SN74LVC1G175DBVT
Texas Instruments
Flip-Flops SNGL DType FlipFlop A 595-SN74LVC1G175DB A 595-SN74LVC1G175DBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Monostable Multivibrator
LVC
1 Circuit
Single-Ended
SOT-23-6
CMOS, TTL
Non-Inverting
5.7 ns
- 32 mA
32 mA
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74LVC1G175
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.