SN74LVC1G18DRYR

Texas Instruments
595-SN74LVC1G18DRYR
SN74LVC1G18DRYR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers One of Two Non- inve rting Demux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,047

Stock:
7,047 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹27.02 ₹27.02
₹18.92 ₹189.20
₹16.77 ₹419.25
₹14.44 ₹1,444.00
₹13.32 ₹3,330.00
₹12.67 ₹6,335.00
₹12.11 ₹12,110.00
₹11.83 ₹29,575.00
Full Reel (Order in multiples of 5000)
₹11.27 ₹56,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Demultiplexers
LVC
1 Input
2 Output
SON-6
3.4 ns
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LVC1G18
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 2.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.