SN74LVC1G58DCKR

Texas Instruments
595-SN74LVC1G58DCKR
SN74LVC1G58DCKR

Mfr.:

Description:
Logic Gates CONFIGURABLE Mult- F UNCTION GATE A 595- A 595-74LVC1G58DCKRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36,553

Stock:
36,553 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹20.50 ₹20.50
₹14.07 ₹140.70
₹12.49 ₹312.25
₹10.72 ₹1,072.00
₹9.78 ₹2,445.00
₹9.32 ₹4,660.00
₹8.85 ₹8,850.00
Full Reel (Order in multiples of 3000)
₹8.29 ₹24,870.00
₹8.01 ₹48,060.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹35.41
Min:
1

Similar Product

Texas Instruments SN74LVC1G58DCKRG4
Texas Instruments
Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G58DCKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, NAND, NOR, OR, XNOR, Inverter, Noninverter
1 Gate
LVC
3 Input
SC70-6
1 Output
32 mA
- 32 mA
6.3 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: SN74LVC1G58
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 2.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.