SN74LVC245ANS

Texas Instruments
595-SN74LVC245ANS
SN74LVC245ANS

Mfr.:

Description:
Bus Transceivers Octal Bus Transceive rs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 860

Stock:
860 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹149.09 ₹149.09
₹109.95 ₹1,099.50
₹95.98 ₹2,399.50
₹87.12 ₹10,454.40
₹82.46 ₹23,088.80
₹77.25 ₹77,250.00
₹74.45 ₹1,87,614.00
₹72.77 ₹3,63,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹82.00
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVC
8 Circuit
3.8 ns
SOIC-20
24 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Input
Operating Supply Current: 30 uA
Product: Bus Transceivers
Product Type: Bus Transceivers
Factory Pack Quantity: 40
Subcategory: Logic ICs
Supply Current - Max: 30 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.