SN74LVC2G100PWR

Texas Instruments
595-SN74LVC2G100PWR
SN74LVC2G100PWR

Mfr.:

Description:
Logic Gates Two-channel 1.1V-to- 3.6V configurable g

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89.45 ₹89.45
₹64.11 ₹641.10
₹57.86 ₹1,446.50
₹50.97 ₹5,097.00
₹47.71 ₹11,927.50
₹45.66 ₹22,830.00
Full Reel (Order in multiples of 3000)
₹43.61 ₹1,30,830.00
₹40.91 ₹2,45,460.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
Configurable
4 Input
TSSOP-16
2 Output
24 mA
- 24 mA
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 125 C
Pd - Power Dissipation: 500 mW
Product: Multiple-Function Gates
Product Type: Logic Gates
Series: SN74LVC2G100
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC2G100/SN74LVC2G100-Q1 Multi-Function Gates

Texas Instruments SN74LVC2G100 / SN74LVC2G100-Q1 Multiple-Function Gates are dual, sequential, configurable multiple-function devices with Schmitt Trigger inputs. Sixteen patterns of a 4-bit input determine the output state. The output state is input to a D-Flip Flop, which is transferred to the Q output on the positive-going CLK edge. The user can choose the logic functions MUX, AND, OR, NAND, NOR, inverter, and non-inverter. The Texas Instruments SN74LVC2G100-Q1 devices are AEC-Q100 qualified for automotive applications.