SN74LVC2G125DCUR

Texas Instruments
595-SN74LVC2G125DCUR
SN74LVC2G125DCUR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Dual Bus A 595-SN74LVC2G125DCU A 595-SN74LVC2G125DCUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,400

Stock:
15,400
Can Dispatch Immediately
On Order:
45,000
Expected 04-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹38.20 ₹38.20
₹26.65 ₹266.50
₹23.76 ₹594.00
₹20.50 ₹2,050.00
₹18.92 ₹4,730.00
₹17.98 ₹8,990.00
₹17.24 ₹17,240.00
Full Reel (Order in multiples of 3000)
₹16.21 ₹48,630.00
₹15.75 ₹94,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹109.95
Min:
1

Similar Product

Texas Instruments SN74LVC2G125DCUT
Texas Instruments
Buffers & Line Drivers Dual Bus Buffer Gate A 595-SN74LVC2G125D A 595-SN74LVC2G125DCUR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
2 Input
2 Output
Non-Inverting
VSSOP-8
- 32 mA
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Number of Channels: 2 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.3 ns at 3.3 V, 3.7 ns at 5 V
Series: SN74LVC2G125
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.