SN74LVC32ADBLE

Not Assigned
SN74LVC32ADBLE

Mfr.:

Description:
Logic Gates Quadruple 2-Input Positive-OR Gate 14-SSOP -40 to 125

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
OR
4 Gate
LVC
2 Input
SSOP-14
1 Output
24 mA
- 24 mA
3.8 ns
2 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC32A
Subcategory: Logic ICs
Unit Weight: 121.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000