SN74LVC32ANS

Texas Instruments
595-SN74LVC32ANS
SN74LVC32ANS

Mfr.:

Description:
Logic Gates GP51-02074-97 97/03/ 03

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 570

Stock:
570 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹116.48 ₹116.48
₹84.42 ₹844.20
₹71.56 ₹3,578.00
₹67.56 ₹6,756.00
₹63.36 ₹15,840.00
₹60.85 ₹30,425.00
₹58.70 ₹58,700.00
₹58.33 ₹1,45,825.00
₹56.93 ₹2,84,650.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹52.18
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
LVC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
3.8 ns
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 224.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.