SN74LVC3G04DCUR

Texas Instruments
595-SN74LVC3G04DCUR
SN74LVC3G04DCUR

Mfr.:

Description:
Inverters Triple A 595-SN74LVC 3G04DCUT A 595-SN74 A 595-SN74LVC3G04DCUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,090

Stock:
2,090
Can Dispatch Immediately
On Order:
3,000
Expected 17-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹49.39 ₹49.39
₹34.94 ₹349.40
₹30.28 ₹757.00
₹27.21 ₹2,721.00
₹25.25 ₹6,312.50
₹24.13 ₹12,065.00
₹23.39 ₹23,390.00
Full Reel (Order in multiples of 3000)
₹21.90 ₹65,700.00
₹21.34 ₹1,28,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹97.84
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹82.00
Min:
1

Similar Product

Texas Instruments SN74LVC3G04DCUT
Texas Instruments
Inverters TRIPLE INVERTER GATE A 595-SN74LVC3G04DC A 595-SN74LVC3G04DCUR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
3 Circuit
LVC
Inverting
VSSOP-8
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 32 mA
Input Type: CMOS, TTL
Low Level Output Current: 32 mA
Product Type: Inverters
Series: SN74LVC3G04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.