SN74LVC3G57BQAR

Texas Instruments
595-SN74LVC3G57BQAR
SN74LVC3G57BQAR

Mfr.:

Description:
Logic Gates Three-channel config urable multiple-fun

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,987

Stock:
2,987 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89.45 ₹89.45
₹64.11 ₹641.10
₹57.86 ₹1,446.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, NAND, NOR, OR, XNOR, Inverter, Noninverter
Configurable
3 Input
WQFN-14
1 Output
24 mA
- 24 mA
12 ns
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Logic Type: CMOS
Operating Temperature Range: - 40 C to + 125 C
Output Current: 50 mA
Product: Logic Gates
Product Type: Logic Gates
Series: SN74LVC3G57
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC3G5x Configurable Multiple-Function Gates

Texas Instruments SN74LVC3G5x Configurable Multiple-Function Gates with Schmitt-trigger inputs, operate within the 1.1V to 3.6V supply voltage range. The output state is determined by eight patterns of a 3-bit input. The SN74LVC3G57 multi-function gates allow the users to choose logic functions such as OR, AND, NOR, NAND, XNOR, inverter, and buffer. The SN74LVC3G58 gates allow the users to choose logic functions such as OR, AND, NOR, NAND, XOR, inverter, and buffer. The SN74LVC3G5x multi-function gates feature -50mA input clamp current, -50mA output clamp current, ±50mA continuous output current, and 10ns/V input transition rise or fall rate. These triple configurable multi-function gates are used to combine power good signals and enable digital signals.