SN74LVC3G98PWR

Texas Instruments
595-SN74LVC3G98PWR
SN74LVC3G98PWR

Mfr.:

Description:
Logic Gates Three-channel config urable multiple-fun

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,870

Stock:
2,870 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹89.45 ₹89.45
₹64.11 ₹641.10
₹57.86 ₹1,446.50
Full Reel (Order in multiples of 3000)
₹57.86 ₹1,73,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, MUX, NAND, NOR, OR, Inverter, Noninverter
1 Gate
LVC
3 Input
TSSOP-14
1 Output
24 mA
- 24 mA
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage: 3.6 V
Product: Multiple-Function Gates
Product Type: Logic Gates
Series: SN74LVC3G98
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC3G98/SN74LVC3G98-Q1 Multiple-Function Gates

Texas Instruments SN74LVC3G98/SN74LVC3G98-Q1 Configurable Multiple-Function Gates that have Schmitt-trigger inputs. Eight patterns of a 3-bit input determine the output state. Users can choose MUX, NAND, AND, OR, NOR, inverter, and non-inverter logic functions. The SN74LVC3G98-Q1 devices are AEC-Q100 qualified for automotive applications. These gates are used to enable digital signals and combine power good signals.