SN74LVC4245ADBR

Texas Instruments
595-SN74LVC4245ADBR
SN74LVC4245ADBR

Mfr.:

Description:
Bus Transceivers Tri-St. Octal Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,739

Stock:
3,739 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹155.42 ₹155.42
₹114.10 ₹1,141.00
₹104.21 ₹2,605.25
₹92.54 ₹9,254.00
₹86.88 ₹21,720.00
₹85.80 ₹42,900.00
₹84.63 ₹84,630.00
Full Reel (Order in multiples of 2000)
₹78.16 ₹1,56,320.00
₹76.45 ₹3,05,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVC
8 Circuit
6.7 ns
SSOP-24
LVTTL
LVTTL
24 mA
- 24 mA
2.7 V, 4.5 V
3.6 V, 5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: This allows for translation from a 3.3-V to a 5-V environment
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: SN74LVC4245A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 80 uA
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99