SN74LVC4245ADW

Texas Instruments
595-SN74LVC4245ADW
SN74LVC4245ADW

Mfr.:

Description:
Bus Transceivers Tri-St. Octal Bus A 595-SN74LVC4245ADWR A 595-SN74LVC4245ADWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,867

Stock:
1,867 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹184.50 ₹184.50
₹136.04 ₹1,360.40
₹123.00 ₹3,075.00
₹109.95 ₹10,995.00
₹103.43 ₹25,857.50
₹99.70 ₹49,850.00
₹96.91 ₹96,910.00
₹93.18 ₹2,32,950.00
₹91.78 ₹4,58,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹209.66
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹184.50
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVC
8 Circuit
6.7 ns
SOIC-24
LVTTL
LVTTL
24 mA
- 24 mA
2.7 V, 4.5 V
3.6 V, 5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: This allows for translation from a 3.3-V to a 5-V environment
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: SN74LVC4245A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 80 uA
Unit Weight: 620 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.