SN74LVC7001ABQAR

Texas Instruments
595-SN74LVC7001ABQAR
SN74LVC7001ABQAR

Mfr.:

Description:
Logic Gates FAB5 LD1 FLVC7001A C OMM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,002

Stock:
3,002
Can Dispatch Immediately
On Order:
6,000
Expected 02-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹26.09 ₹26.09
₹18.08 ₹180.80
₹16.03 ₹400.75
₹13.79 ₹1,379.00
₹12.67 ₹3,167.50
₹12.02 ₹6,010.00
₹11.55 ₹11,550.00
Full Reel (Order in multiples of 3000)
₹10.81 ₹32,430.00
₹10.44 ₹62,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
LVC
8 Input
WQFN-14
4 Output
24 mA
- 24 mA
2.5 ns
1.2 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Output Current: 50 mA, 100 mA
Output Voltage: 3.6 V
Product: AND Gates
Product Type: Logic Gates
Series: SN74LVC7001A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC7001A/SN74LVC7001A-Q1 2-Input AND Gates

Texas Instruments SN74LVC7001A/SN74LVC7001A-Q1 Quad 2-Input AND Gates contain four independent 2-input AND gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The Texas Instruments SN74LVC7001A-Q1 devices are AEC-Q100 qualified for automotive applications.