SN74LVC821APW

Texas Instruments
595-SN74LVC821APW
SN74LVC821APW

Mfr.:

Description:
Flip-Flops 10-Bit Bus-Interface F-F W/3-State Otpt A 595-SN74LVC821APWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹163.07 ₹163.07
₹120.20 ₹1,202.00
₹100.63 ₹2,515.75
₹95.04 ₹11,404.80
₹90.48 ₹27,144.00
₹90.38 ₹48,805.20
₹89.92 ₹91,718.40
₹84.33 ₹2,12,511.60
₹84.23 ₹4,24,519.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹222.70
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Bus Interface Flip-Flop
LVC
8 Circuit
3-State
TSSOP-24
CMOS, TTL
Non-Inverting
8.5 ns
- 24 mA
24 mA
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 10
Number of Output Lines: 3 Line
Product Type: Flip Flops
Series: SN74LVC821A
Factory Pack Quantity: 60
Subcategory: Logic ICs
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.