SN74LVCC3245ADWR

Texas Instruments
595-SN74LVCC3245ADWR
SN74LVCC3245ADWR

Mfr.:

Description:
Translation - Voltage Levels Octal Bus Xcvr A 595 -SN74LVCC3245ADW A A 595-SN74LVCC3245ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106
Can Dispatch Immediately
On Order:
2,000
Expected 26-05-2026
8,000
4,000
Expected 04-09-2026
4,000
Expected 17-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹177.97 ₹177.97
₹131.38 ₹1,313.80
₹119.27 ₹2,981.75
₹106.23 ₹10,623.00
₹100.63 ₹25,157.50
₹99.70 ₹49,850.00
Full Reel (Order in multiples of 2000)
₹90.76 ₹1,81,520.00
₹88.71 ₹3,54,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹192.88
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹217.11
Min:
1

Similar Product

Texas Instruments SN74LVCC3245ADW
Texas Instruments
Translation - Voltage Levels Tri-State Octal Bus A 595-SN74LVCC3245AD A 595-SN74LVCC3245ADWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
200 Mb/s
SOIC-24
5.5 V
2.3 V, 3 V
SN74LVCC3245A
2.4 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: LVCC
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 860 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.