SN74LVCH16245ADLR

Texas Instruments
595-SNLVCH16245ADLR
SN74LVCH16245ADLR

Mfr.:

Description:
Bus Transceivers Tri-State 16-Bit Bus A 595-SN74LVCH16245 A 595-SN74LVCH16245ADL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 531

Stock:
531 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹138.84 ₹138.84
₹101.57 ₹1,015.70
₹91.78 ₹2,294.50
₹81.44 ₹8,144.00
₹76.59 ₹19,147.50
₹76.50 ₹38,250.00
Full Reel (Order in multiples of 1000)
₹71.10 ₹71,100.00
₹68.11 ₹1,36,220.00
₹67.00 ₹3,35,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹160.27
Min:
1

Similar Product

Texas Instruments SN74LVCH16245ADL
Texas Instruments
Bus Transceivers Tri-State 16-Bit Bus A 595-SNLVCH16245AD A 595-SNLVCH16245ADLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVCH
2 Circuit
5.8 ns
SSOP-48
TTL/CMOS
LVTTL
24 mA
- 24 mA
2 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Active bus-hold circuitry holds unused or undriven data inputs
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVCH16245A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.