SN74LVCH245APWR

Texas Instruments
595-SN74LVCH245APWR
SN74LVCH245APWR

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus A 595-SN74LVCH245APW A 595-SN74LVCH245APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,834

Stock:
2,834 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹76.41 ₹76.41
₹54.98 ₹549.80
₹48.55 ₹1,213.75
₹43.89 ₹4,389.00
₹41.00 ₹10,250.00
₹39.23 ₹19,615.00
₹38.95 ₹38,950.00
Full Reel (Order in multiples of 2000)
₹37.64 ₹75,280.00
₹35.32 ₹1,41,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹89.45
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹151.88
Min:
1

Similar Product

Texas Instruments SN74LVCH245APW
Texas Instruments
Bus Transceivers Octal w/Tri-St Out A 595-SN74LVCH245APWT A 595-SN74LVCH245APWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVCH
8 Circuit
7 ns
TSSOP-20
TTL/CMOS
LVTTL
24 mA
- 24 mA
2 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: This feature allows the use of these devices as translators
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVCH245A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99