SN74LVCR162245DLR

Texas Instruments
595-SN74LVCR16224DLR
SN74LVCR162245DLR

Mfr.:

Description:
Bus Transceivers 16-Bit Bus Transceiv er A 595-SN74LVCR16 A 595-SN74LVCR162245DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 862

Stock:
862 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹161.20 ₹161.20
₹117.41 ₹1,174.10
₹107.16 ₹2,679.00
₹95.04 ₹9,504.00
₹88.99 ₹22,247.50
₹87.68 ₹43,840.00
Full Reel (Order in multiples of 1000)
₹81.16 ₹81,160.00
₹77.81 ₹1,55,620.00
₹76.50 ₹3,82,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹187.29
Min:
1

Similar Product

Texas Instruments SN74LVCR162245DL
Texas Instruments
Bus Transceivers Tri-State 16-Bit Bus A 595-SN74LVCR16224 A 595-SN74LVCR16224DLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVCR
2 Circuit
8.5 ns
SSOP-48
LVTTL
LVTTL
12 mA
- 12 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVCR162245
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.