SN74LVCR2245APWR

Texas Instruments
595-SN74LVCR2245APWR
SN74LVCR2245APWR

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus A 595-SN74LVCR2245AP A 595-SN74LVCR2245APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 780

Stock:
780
Can Dispatch Immediately
On Order:
2,000
Expected 04-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹90.38 ₹90.38
₹65.23 ₹652.30
₹58.89 ₹1,472.25
₹51.90 ₹5,190.00
₹50.13 ₹12,532.50
₹48.08 ₹24,040.00
₹46.50 ₹46,500.00
Full Reel (Order in multiples of 2000)
₹43.42 ₹86,840.00
₹42.21 ₹1,68,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹106.23
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹113.68
Min:
1

Similar Product

Texas Instruments SN74LVCR2245APW
Texas Instruments
Bus Transceivers Octal w/Tri-St Out A 595-SN74LVCR2245APW A 595-SN74LVCR2245APWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVCR
8 Circuit
7.5 ns
TSSOP-20
TTL/CMOS
LVTTL
12 mA
- 12 mA
2 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Designed for asynchronous communication between data buses.
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVCR2245A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.