SN74LVCZ16245ADGVR

Texas Instruments
595-74LVCZ16245ADGVR
SN74LVCZ16245ADGVR

Mfr.:

Description:
Bus Transceivers 16bit Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,242

Stock:
2,242 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹245.06 ₹245.06
₹182.63 ₹1,826.30
₹167.72 ₹4,193.00
₹150.02 ₹15,002.00
₹142.57 ₹35,642.50
₹141.63 ₹70,815.00
₹136.04 ₹1,36,040.00
Full Reel (Order in multiples of 2000)
₹128.59 ₹2,57,180.00
₹125.79 ₹5,03,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVCZ
2 Circuit
4 ns
TVSOP-48
LVTTL
LVTTL
24 mA
- 24 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: 16-Bit Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVCZ16245A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 60 uA
Unit Weight: 123.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.