SN74LVCZ16245ADLR

Texas Instruments
595-74LVCZ16245ADLR
SN74LVCZ16245ADLR

Mfr.:

Description:
Bus Transceivers 16bit Bus A 595-SN74 LVCZ16245ADL A 595- A 595-SN74LVCZ16245ADL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 504

Stock:
504 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹277.68 ₹277.68
₹206.86 ₹2,068.60
₹189.16 ₹4,729.00
₹169.59 ₹16,959.00
₹161.20 ₹40,300.00
₹157.47 ₹78,735.00
Full Reel (Order in multiples of 1000)
₹144.43 ₹1,44,430.00
₹139.77 ₹2,79,540.00
₹137.91 ₹6,89,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVCZ
2 Circuit
4 ns
SSOP-48
LVTTL
LVTTL
24 mA
- 24 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: 16-Bit Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVCZ16245A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 60 uA
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.