SN74LVT162240DGGR

Texas Instruments
595-SNLVT162240DGGR
SN74LVT162240DGGR

Mfr.:

Description:
Buffers & Line Drivers 3 St 3.3V ABT Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,712

Stock:
1,712 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹190.09 ₹190.09
₹151.88 ₹1,518.80
₹138.84 ₹3,471.00
₹123.93 ₹12,393.00
₹116.48 ₹29,120.00
₹112.75 ₹56,375.00
₹108.09 ₹1,08,090.00
Full Reel (Order in multiples of 2000)
₹105.29 ₹2,10,580.00
₹101.57 ₹4,06,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVT
16 Input
3 Output
Inverting
TSSOP-48
- 12 mA
12 mA
5 mA
2.7 V
3.6 V
5 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Buffer and Driver
Number of Channels: 16 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.9 ns at 3.3 V
Series: SN74LVT162240
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 223.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.