SN74LVTH245ADWR

Texas Instruments
595-SN74LVTH245ADWR
SN74LVTH245ADWR

Mfr.:

Description:
Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH245AD A 595-SN74LVTH245ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,971

Stock:
2,971
Can Dispatch Immediately
On Order:
6,000
Expected 30-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹82.93 ₹82.93
₹59.73 ₹597.30
₹53.86 ₹1,346.50
₹47.34 ₹4,734.00
₹44.26 ₹11,065.00
₹43.05 ₹43,050.00
Full Reel (Order in multiples of 2000)
₹40.81 ₹81,620.00
₹38.48 ₹1,53,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹93.18
Min:
1

Similar Product

Texas Instruments SN74LVTH245ADW
Texas Instruments
Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH245AD A 595-SN74LVTH245ADWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVTH
8 Circuit
3.5 ns
SOIC-20
TTL/CMOS
LVTTL
64 mA
- 32 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Octal bus transceivers
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVTH245A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 5 mA
Unit Weight: 730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.