SN74LVTH574PWR

Texas Instruments
595-SN74LVTH574PWR
SN74LVTH574PWR

Mfr.:

Description:
Flip-Flops Tri-State ABT Octal A 595-SN74LVTH574PW A 595-SN74LVTH574PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LVTH
8 Circuit
3-State
TSSOP-20
TTL
Non-Inverting
3 ns
- 32 mA
64 mA
2.7 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Length: 6.5 mm
Number of Input Lines: 1
Number of Output Lines: 3 Line
Product Type: Flip Flops
Series: SN74LVTH574
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 77 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,982
Expected 24-12-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹93.63 ₹93.63
₹67.26 ₹672.60
₹60.76 ₹1,519.00
₹53.50 ₹5,350.00
₹50.06 ₹12,515.00
₹47.96 ₹23,980.00
Full Reel (Order in multiples of 2000)
₹44.71 ₹89,420.00
₹43.57 ₹1,74,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹116.56
Min:
1

Similar Product

Texas Instruments SN74LVTH574PW
Texas Instruments
Flip-Flops ABT Octal Edge-Trig D-Type F-F A 595-SN7 A 595-SN74LVTH574PWR