SN74S38N

Texas Instruments
595-SN74S38N
SN74S38N

Mfr.:

Description:
Logic Gates Quad 2-Input w/OC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 540

Stock:
540 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹304.70 ₹304.70
₹229.22 ₹2,292.20
₹205.00 ₹5,125.00
₹186.36 ₹18,636.00
₹182.63 ₹45,657.50
₹180.77 ₹90,385.00
₹167.72 ₹1,67,720.00
₹162.13 ₹4,05,325.00
₹159.34 ₹7,96,700.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
S
8 Input
PDIP-14
4 Output
60 mA
250 uA
9 ns
4.75 V
5.25 V
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: Quadruple 2-Input Positive NAND Buffers
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74S38
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.