SN74SSTUB32866ZWLR

Texas Instruments
595-74SSTUB32866ZWLR
SN74SSTUB32866ZWLR

Mfr.:

Description:
Registers 25B Configurable Reg istered Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹698.06 ₹6,98,060.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Registers
RoHS:  
CMOS
1 Circuit
SSTUB
410 MHz
BGA-96
0.8 ns
1.7 V
1.9 V
8 mA
- 8 mA
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 25 Channel
Number of Input Lines: 25
Number of Output Lines: 25 Line
Product Type: Registers
Series: SN74SSTUB32866
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: HPA00322ZWLR
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

SN74SSTUB32866 Configurable Registered Buffers

Texas Instruments SN74SSTUB32866 Configurable Registered Buffers adjust to 25-bit 1:1 or 14-bit 1:2 and are designed for 1.7V to 1.9V VCC operation. The 1:1 pinout configuration requires only one device per DIMM to drive nine SDRAM loads, while the 1:2 pinout configuration requires two devices per DIMM to drive 18 SDRAM loads.