SN74V235-7PAG

Texas Instruments
595-SN74V235-7PAG
SN74V235-7PAG

Mfr.:

Description:
FIFO 2048 x 18 Synch FIFO Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 354

Stock:
354 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,629.70 ₹1,629.70
₹1,513.80 ₹15,138.00
₹1,330.53 ₹6,38,654.40
1,120 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
RoHS:  
18 bit
Unidirectional
36 kbit
Synchronous
2 k x 18
2 Circuit
133 MHz
5 ns
3.6 V
3 V
35 mA
0 C
+ 70 C
TQFP-64
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74V235
Factory Pack Quantity: 160
Subcategory: Memory & Data Storage
Unit Weight: 274.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
CAHTS:
8542390000
USHTS:
8542320071
JPHTS:
8542390990
TARIC:
8542329000
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS