SN74V245-20PAG

Texas Instruments
595-SN74V245-20PAG
SN74V245-20PAG

Mfr.:

Description:
FIFO 4096 x 18 Synch FIFO Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,682.70 ₹1,682.70
₹1,560.52 ₹15,605.20
₹1,512.01 ₹37,800.25
₹1,475.17 ₹73,758.50
₹1,408.69 ₹1,40,869.00
₹1,397.01 ₹3,49,252.50
₹1,388.93 ₹6,66,686.40
1,120 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
RoHS:  
18 bit
Unidirectional
72 kbit
Synchronous
4 k x 18
2 Circuit
50 MHz
12 ns
3.6 V
3 V
35 mA
0 C
+ 70 C
TQFP-64
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74V245
Factory Pack Quantity: 160
Subcategory: Memory & Data Storage
Unit Weight: 274.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
CAHTS:
8542390000
USHTS:
8542320071
JPHTS:
8542390990
TARIC:
8542329000
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS