SN74V245-7PAG

Texas Instruments
595-SN74V245-7PAG
SN74V245-7PAG

Mfr.:

Description:
FIFO 4096 x 18 Synch FIFO Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 739

Stock:
739 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,820.74 ₹1,820.74
₹1,688.42 ₹16,884.20
₹1,635.31 ₹40,882.75
₹1,595.24 ₹79,762.00
₹1,318.50 ₹1,31,850.00
₹1,276.57 ₹3,19,142.50
₹1,275.63 ₹6,12,302.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
RoHS:  
18 bit
Unidirectional
72 kbit
Synchronous
4 k x 18
2 Circuit
133 MHz
5 ns
3.6 V
3 V
35 mA
0 C
+ 70 C
TQFP-64
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74V245
Factory Pack Quantity: 160
Subcategory: Memory & Data Storage
Unit Weight: 274.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542390000
USHTS:
8542320071
JPHTS:
8542390990
TARIC:
8542329000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS