SN75154D

Texas Instruments
595-SN75154D
SN75154D

Mfr.:

Description:
Bus Receivers Quad Line Receiver A 595-SN75154DR A 595 A 595-SN75154DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 288 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹270.22 ₹270.22
₹201.27 ₹2,012.70
₹184.50 ₹4,612.50
₹164.00 ₹19,680.00
₹155.61 ₹43,570.80
₹150.95 ₹78,494.00
₹147.22 ₹1,47,220.00
₹144.43 ₹3,63,963.60
₹143.50 ₹7,17,500.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
RoHS:  
4 Receiver
35 mA, 40 mA
SOIC-16
5 V
5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Data Rate: 1 Mb/s
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 950 mW
Product Type: Bus Receivers
Propagation Delay Time: 11 ns
Series: SN75154
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS